Reference Only

B84111F0000M120

Power Line Filters Medical Filter 250volts 20A.

Manufacturer:

Mfr Part:
B84111F0000M120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter TypeStandard Filter
Voltage Rating250 VAC
Current Rating20 A
Mounting StyleChassis Mount
Termination StyleTab Connector
SeriesB84111F
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Height26 mm
Length72 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width46 mm
Part # AliasesB84111FM120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.47$974.10
$30.76$1,845.60
$29.53$3,543.60
$28.52$7,700.40
Need more?