Reference Only

B84111F0000M030

Power Line Filters Medical Filter 250volts 3A.

Manufacturer:

Mfr Part:
B84111F0000M030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC, 250 VDC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current0 A to 369 uA
SeriesB84111F
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Height26 mm
Length64 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width35 mm
Part # AliasesB84111FM30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.08$763.20
$18.41$2,209.20
$17.08$4,782.40
$16.90$8,788.00
Need more?