Reference Only

B84111F0000B030

Power Line Filters Standard Filter 250volts 3A 0.369mA.

Manufacturer:

Mfr Part:
B84111F0000B030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC, 250 VDC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current0 A to 369 uA
SeriesB84111F
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Inductance1.5 mH
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84111FB30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?