Reference Only

B84103S0001A060

Obsolete
Power Line Filters 6A 115/250V 2-LINE

Manufacturer:

Mfr Part:
B84103S0001A060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleIEC Connector
SeriesB84103S
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84103S 1A 60 B84103S1A60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?