Reference Only

B82805A943A250

Power Transformers - Board Mount E6.3 SMT Push-Pull 94uH,TRNS1:1:1.1:1.1

Manufacturer:

Mfr Part:
B82805A943A250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Transformers - Board Mount
Secondary Voltage Rating500 V
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length8 mm
Width7 mm
Height5.7 mm
SeriesB82805A
Inductance94 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 25 C
Operating Frequency250 kHz
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:1:1.1:1.1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504316000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?