Reference Only

B82804X0001

Power Transformers - Board Mount EP9 IGBT Gate Drive Transformer Sample Kit

Manufacturer:

Mfr Part:
B82804X0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Transformers - Board Mount
ProductTransformer Kits
SeriesEP9
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Operating Frequency100 kHz to 400 kHz
PackagingBulk
Product TypePower Transformers
SubcategoryTransformers
TypeGate Driving Transformer
Part # AliasesB82804X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?