Reference Only
B82804F0114A200
New Product
Power Transformers - Board Mount E13 EM series 110uH, TR 1:1:1.5:1.5, Pushpull.
Datasheet
B82804F0114A200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformer | |
| Mounting Style | PCB Mount | |
| Length | 14.5 mm | |
| Width | 14.2 mm | |
| Height | 11.65 mm | |
| Series | E13 EM | |
| Inductance | 110 uH | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 100 kHz to 400 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1:1.5:1.5 | |
| Part # Aliases | B82804F114A200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.99 | $718.20 | |
| $3.85 | $1,386.00 | |
| $3.73 | $3,357.00 | |
| $3.64 | $8,517.60 |
Need more?