Reference Only

B82804A304A225

Pulse Transformers 300uH, 2 Outputs Turns Ratio: 2.5:1:1

Manufacturer:

Mfr Part:
B82804A304A225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
Inductance300 uH
Length6.7 mm
Width6.1 mm
Height5.4 mm
Isolation Voltage1.5 kV
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
ProductGate Drives
SeriesGate Drive X former
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB82804A 304A225

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?