Reference Only

B82804A0324A220

Pulse Transformers 317uH, 2 Outputs Turns Ratio: 2:1:1.

Manufacturer:

Mfr Part:
B82804A0324A220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
Inductance317 uH
Length6.7 mm
Width6.1 mm
Height5.4 mm
Isolation Voltage1.5 kV
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
ProductGate Drives
SeriesB82804A
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB82804A324A220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$2,133.50
$2.31$3,927.00
Need more?