Reference Only

B82802F0007A213

New Product
Power Transformers - Board Mount E13 EM series 30uH, 2amps, TR 1:1:0.5, Flyback.

Manufacturer:

Mfr Part:
B82802F0007A213

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Transformers - Board Mount
ProductPower Transformer
Mounting StylePCB Mount
Length14.5 mm
Width14.2 mm
Height11.65 mm
SeriesE13 EM
Inductance30 uH
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Operating Frequency100 kHz to 400 kHz
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:1:0.5
Part # AliasesB82802F7A213

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.99$718.20
$3.85$1,386.00
$3.73$3,357.00
$3.64$8,517.60
Need more?