Reference Only

B82802A0055A325

Power Transformers - Board Mount 22uH 3.3V/5.5A 5V/3.7A 12V/1.5A 55W.

Manufacturer:

Mfr Part:
B82802A0055A325

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Transformers - Board Mount
SeriesB82802A
Inductance22 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB82802A55A325

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$5.11$1,635.20
$5.03$3,219.20
$4.92$6,297.60
Need more?