Reference Only

B82802A0030A320

Power Transformers - Board Mount 40uH 3.3V/3A 5V/2A 12V/0.83A 30W.

Manufacturer:

Mfr Part:
B82802A0030A320

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Transformers - Board Mount
SeriesB82802A
Inductance40 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB82802A30A320

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$3.30$1,056.00
$3.24$2,073.60
$3.17$3,043.20
$3.09$7,910.40
Need more?