Reference Only

B82801X2

Current Transformers - Board Mount EE 5.0 Core Series TRANSFORMER KIT.

Manufacturer:

Mfr Part:
B82801X2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Current Rating20 A
Termination StyleSMD/SMT
Length8.13 mm
Width7.11 mm
Height5.08 mm
Frequency Range50 kHz to 1 MHz
PackagingBulk
Product TypeCurrent Transformers
SeriesB82801X
SubcategoryTransformers
Part # AliasesB82801X 2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504316000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.44$66.44
$59.71$597.10
$57.50$1,437.50
Need more?