Reference Only
B82801X0004
Inductor Kits & Accessories EE4.2 SMT Transformr Sample Kit
Datasheet
B82801X0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | SMD Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 1.08 mH to 18.52 mH | |
| Number of Values | 4 Values | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Transponder Coils for Automotive Applications | |
| Part # Aliases | B82801X4 B82801X 4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?