Reference Only
B82801C2245A200
Current Transformers - Board Mount 22.4mH N1:N2=1:200 T4146 EF12.6 SMD.
Datasheet
B82801C2245A200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 22.4 mH | |
| Current Rating | 40 A | |
| Turns Ratio | 1:200 | |
| Secondary Resistance | 2.9 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 14.22 mm | |
| Width | 13.46 mm | |
| Height | 10 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801C | |
| Subcategory | Transformers | |
| Voltage Time - Et | 496 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $1,512.00 | |
| $2.41 | $2,410.00 | |
| $2.38 | $5,712.00 |
Need more?