Reference Only
B82801C145A50
Current Transformers - Board Mount 1.4mH TR 1:50 DCR 0.28 / 400mOhms.
Datasheet
B82801C145A50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 1.4 mH | |
| Current Rating | 40 A | |
| Turns Ratio | 1:50 | |
| Secondary Resistance | 400 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 14.22 mm | |
| Width | 13.46 mm | |
| Height | 10 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801C | |
| Subcategory | Transformers | |
| Voltage Time - Et | 124 V/us | |
| Part # Aliases | B82801C 145A 50 B82801C0145A050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $1,512.00 | |
| $2.32 | $2,320.00 |
Need more?