Reference Only
B82801C1265A150
Current Transformers - Board Mount 12.6mH N1:N2=1:150 T4145 EF12.6 SMD.
Datasheet
B82801C1265A150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 12.6 mH | |
| Current Rating | 40 A | |
| Turns Ratio | 1:150 | |
| Secondary Resistance | 2.2 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 14.22 mm | |
| Width | 13.46 mm | |
| Height | 10 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Inductance - uH | 12600 uH | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801C | |
| Subcategory | Transformers | |
| Voltage Time - Et | 372 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?