Reference Only
B82801C0145A050
Current Transformers - Board Mount
Datasheet
B82801C0145A050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 1.4 mH | |
| Current Rating | 40 A | |
| Turns Ratio | 1:50 | |
| Secondary Resistance | 400 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 14.22 mm | |
| Width | 13.46 mm | |
| Height | 10 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Product Type | Current Transformers | |
| Subcategory | Transformers | |
| Voltage Time - Et | 124 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?