Reference Only

B82801B803A20

Current Transformers - Board Mount 80uH N1:N2=1:20 T3617 EE5

Manufacturer:

Mfr Part:
B82801B803A20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance80 uH
Current Rating20 A
Turns Ratio1:20
Secondary Resistance400 mOhms
Termination StyleSMD/SMT
Length8.13 mm
Width7.11 mm
Height5.08 mm
Frequency Range50 kHz to 1 MHz
PackagingReel
Product TypeCurrent Transformers
SeriesB82801B
SubcategoryTransformers
Voltage Time - Et10 V/us
Part # AliasesB82801B 803A 20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?