Reference Only

B82801B0984A070

Current Transformers - Board Mount 980uH N1:N2=1:70 T3622 EE5.

Manufacturer:

Mfr Part:
B82801B0984A070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance980 uH
Current Rating20 A
Turns Ratio1:70
Secondary Resistance3 Ohms
Termination StyleSMD/SMT
Length7.11 mm
Width7.11 mm
Height5.08 mm
Frequency Range50 kHz to 1 MHz
PackagingReel
Product TypeCurrent Transformers
SeriesB82801B
SubcategoryTransformers
Voltage Time - Et35 V/us
Part # AliasesB82801B984A70

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$1,386.00
$1.51$2,718.00
Need more?