B82801A404A70 TDK

B82801A404A70

Current Transformers - Board Mount 400uH N1:N2=1:70 T4828 EE4.2

Manufacturer:

Mfr Part:
B82801A404A70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance400 uH
Current Rating7 A
Turns Ratio1:70
Termination StyleSMD/SMT
Length4.7 mm
Width3.5 mm
Height3.5 mm
Frequency Range50 kHz to 1 MHz
PackagingBox
Product TypeCurrent Transformers
SeriesB82801A
SubcategoryTransformers
Voltage Time - Et20 V/us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?