Reference Only

B82801A333A20

Current Transformers - Board Mount 33uH N1:N2=1:20 T3637 EE4.2 SMD

Manufacturer:

Mfr Part:
B82801A333A20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance33 uH
Current Rating7 A
Turns Ratio1:20
Secondary Resistance320 mOhms
Termination StyleSMD/SMT
Length4.7 mm
Width3.5 mm
Height3.5 mm
Frequency Range50 kHz to 1 MHz
PackagingBox
Product TypeCurrent Transformers
SeriesB82801A
SubcategoryTransformers
Voltage Time - Et5.76 V/us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?