Reference Only

B82801A1333A020

Current Transformers - Board Mount 33uH 5.76V 2.5mOhms N1:N2=1:20.

Manufacturer:

Mfr Part:
B82801A1333A020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance33 uH
Turns Ratio1:20
Secondary Resistance700 mOhms
Termination StyleSMD/SMT
Length4.85 mm
Width4.5 mm
Height3.5 mm
Frequency Range50 kHz to 1 MHz
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesB82801A1
SubcategoryTransformers
Part # AliasesB82801A1333A20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.46$1,476.00
$2.33$2,796.00
$2.28$5,472.00
Need more?