Reference Only
B82801A1304A060
Current Transformers - Board Mount 295uH 17.3V 2.5mOhms N1:N2=1:60.
Datasheet
B82801A1304A060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 295 uH | |
| Turns Ratio | 1:60 | |
| Secondary Resistance | 3.6 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 4.85 mm | |
| Width | 4.5 mm | |
| Height | 3.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801A1 | |
| Subcategory | Transformers | |
| Part # Aliases | B82801A1304A60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $1,476.00 | |
| $2.33 | $2,796.00 | |
| $2.28 | $5,472.00 |
Need more?