Reference Only
B82801A0304A060
Obsolete
Current Transformers - Board Mount RECOMMENDED ALT 871-B82801A1304A060
Datasheet
B82801A0304A060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 295 uH | |
| Current Rating | 7 A | |
| Turns Ratio | 1:60 | |
| Secondary Resistance | 3.6 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 4.7 mm | |
| Width | 3.5 mm | |
| Height | 3.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801A | |
| Subcategory | Transformers | |
| Voltage Time - Et | 17.3 V/us | |
| Part # Aliases | B82801A 304A 60 B82801A304A60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?