Reference Only
B82801A0135A125
Obsolete
Current Transformers - Board Mount RECOMMENDED ALT 871-B82801A1135A125
Datasheet
B82801A0135A125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 1.3 mH | |
| Current Rating | 7 A | |
| Turns Ratio | 1:125 | |
| Secondary Resistance | 13 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 4.7 mm | |
| Width | 3.5 mm | |
| Height | 3.5 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B82801A | |
| Subcategory | Transformers | |
| Voltage Time - Et | 36 V/us | |
| Part # Aliases | B82801A 135A125 B82801A135A125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?