Reference Only
B82793X1
Obsolete
Inductor Kits & Accessories Design Kit Ring Core 4mm, Series B82793
Datasheet
B82793X1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Common Mode Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 5 uH to 474 mH | |
| Series | SMD | |
| Core Material | Ferrite | |
| Maximum DC Current | 1.2 A | |
| Maximum DC Resistance | 3.7 Ohms | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Ring Core Choke Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?