Reference Only

B82732X1

Inductor Kits & Accessories Design Kit FrameCore Chokes - B82732F*.

Manufacturer:

Mfr Part:
B82732X1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInductor Kits & Accessories
ProductInductor Kits
Termination StyleRadial
SeriesB82732X
Maximum DC Current1.6 A
Maximum DC Resistance2.93 Ohms
PackagingBulk
Product TypeInductor Kits & Accessories
SubcategoryInductors, Chokes & Coils
Tolerance- 50 %, + 30 %
TypeDesign Kit
Part # AliasesB82732X 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.81$47.81
$43.54$435.40
Need more?