Reference Only
B82732X0001
Inductor Kits & Accessories .
Datasheet
B82732X0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | Radial | |
| Inductance Range | 1.93 mH | |
| Series | B82732X | |
| Maximum DC Current | 1.6 A | |
| Maximum DC Resistance | 2.93 Ohms | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | - 50 %, + 30 % | |
| Type | Frame Core Choke Kit | |
| Part # Aliases | B82732X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.16 | $52.16 | |
| $43.54 | $435.40 |
Need more?