Reference Only
B82723X001
Inductor Kits & Accessories .
Datasheet
B82723X001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | Radial | |
| Inductance Range | 450 uH to 56 mH | |
| Series | B82723X | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 11 mOhms to 2.1 Ohms | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Ring Core Choke Kit | |
| Part # Aliases | B82723X 1 B82723X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.96 | $83.96 | |
| $70.17 | $701.70 | |
| $69.40 | $1,735.00 |
Need more?