Reference Only
B82722X0003
New Product
Inductor Kits & Accessories Sample Kit R17 HV PTH Choke.
Datasheet
B82722X0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Kits | |
| Termination Style | Through Hole | |
| Inductance Range | 3.3 mH to 22 mH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | B82722V6*B040 | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 550 mOhms | |
| Number of Pieces per Value | 2 | |
| Number of Values | 6 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Size | 23 mm x 15.5 mm x 24 mm | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | - 30 %, + 50 % | |
| Total Number of Pieces | 12 | |
| Type | Common Mode Choke Kit | |
| Part # Aliases | B82722X3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.17 | $62.17 | |
| $48.62 | $486.20 | |
| $46.54 | $2,327.00 | |
| $44.64 | $4,464.00 |
Need more?