Reference Only
B82721X1
Inductor Kits & Accessories Design Kit Ring Core Chokes Series B82721.
Datasheet
B82721X1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | B82721X | |
| Maximum DC Current | 6 A | |
| Maximum DC Resistance | 2 Ohms | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Ring Core Choke Kit | |
| Part # Aliases | B82721X 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.83 | $93.83 | |
| $82.44 | $824.40 | |
| $82.24 | $2,056.00 | |
| $80.31 | $4,015.50 | |
| $78.93 | $7,893.00 |
Need more?