Reference Only
B82579X0027
Inductor Kits & Accessories Sample Kit for ERU27M Alloy Powder Chokes.
Datasheet
B82579X0027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Sample Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 2.3 uH to 8.5 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | ERU27M | |
| Core Material | Alloy Powder | |
| Number of Pieces per Value | 4 | |
| Number of Values | 4 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Size | 27.1 mm x 25.55 mm | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 16 | |
| Type | Wire Inductor | |
| Part # Aliases | B82579X27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.29 | $68.29 | |
| $57.00 | $570.00 |
Need more?