Reference Only

B82559X033

Inductor Kits & Accessories Sample kit for ERU33 - Fixed Inductor

Manufacturer:

Mfr Part:
B82559X033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInductor Kits & Accessories
ProductInductor Kits
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesERU33
Core MaterialFerrite
PackagingBulk
Product TypeInductor Kits & Accessories
ShieldingShielded
SubcategoryInductors, Chokes & Coils
TypeAutomotive Grade Inductor
Part # AliasesB82559X33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?