Reference Only

B82559X0005

Inductor Kits & Accessories ERU16 Inductor Kit INDUCTOR ERU16SERIES.

Manufacturer:

Mfr Part:
B82559X0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInductor Kits & Accessories
ProductRF Inductor Kits
Termination StyleSMD/SMT
Inductance Range1 uH to 30 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
SeriesB82559X
Core MaterialFerrite
PackagingBulk
Product TypeInductor Kits & Accessories
SubcategoryInductors, Chokes & Coils
TypeSample Kit
Part # AliasesB82559X5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.80$958.40
$102.54$1,025.40
$102.51$2,562.75
$99.23$4,961.50
$96.85$9,685.00
Need more?
Contact Us