Reference Only

B82559B5472A016

Power Inductors - SMD 4.7uH 10% 2.2mOhm ERU16 AEC-Q200.

Manufacturer:

Mfr Part:
B82559B5472A016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case16.5 mm x 17.3 mm x 10 mm
ShieldingShielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current25 A
Maximum DC Resistance2.2 mOhms
Saturation Current21.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
TerminationStandard
Length17.3 mm
Width16.5 mm
Height10 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesERU19
PackagingReel
ApplicationAutomotive
Core TypeHelically Wouned
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82559B5472A16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 420 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.98$1,251.60
$2.95$2,478.00
$2.73$6,306.30
Need more?