Reference Only
B82559B2102A019
Power Inductors - SMD 1uH 10% 0.95mOhm ERU19 AEC-Q200.
Datasheet
B82559B2102A019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 18.5 mm x 19.9 mm x 7.65 mm | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 36.3 A | |
| Maximum DC Resistance | 950 uOhms | |
| Saturation Current | 46.6 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 19.9 mm | |
| Width | 18.5 mm | |
| Height | 7.65 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ERU16 | |
| Packaging | Reel | |
| Application | Automotive | |
| Core Type | Helically Wound | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82559B2102A19 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 440 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $1,531.20 | |
| $3.03 | $7,332.60 |
Need more?