Reference Only
B82559A5602A033
Power Inductors - SMD 6.0uH 12% 1.2mOhm ERU33 AEC-Q200.
Datasheet
B82559A5602A033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Shielded | |
| Inductance | 6 uH | |
| Tolerance | 12 % | |
| Maximum DC Current | 50 A | |
| Maximum DC Resistance | 1.2 mOhms | |
| Saturation Current | 62 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 2 MHz | |
| Length | 33 mm | |
| Width | 15 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ERU33 | |
| Packaging | Tray | |
| Application | Automotive | |
| Core Type | Wirewound | |
| Inductance - nH | 6000 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82559A5602A33 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $411.00 | |
| $3.82 | $764.00 | |
| $3.66 | $1,830.00 | |
| $3.45 | $3,450.00 | |
| $3.37 | $6,740.00 |
Need more?