Reference Only

B82559A5472A033

Power Inductors - SMD 4.7uH 12% 1.2mOhm ERU33 AEC-Q200.

Manufacturer:

Mfr Part:
B82559A5472A033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance4.7 uH
Tolerance12 %
Maximum DC Current45.5 A
Maximum DC Resistance1.2 mOhms
Saturation Current81 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
Length33 mm
Width15 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesERU24
PackagingTray
ApplicationAutomotive
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesB82559A5472A33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$397.00
$3.64$728.00
$3.46$1,730.00
$3.28$3,280.00
Need more?