Reference Only

B82559A4352A033

Power Inductors - SMD 3.5uH 12% 0.85mOhm ERU33 AEC-Q200.

Manufacturer:

Mfr Part:
B82559A4352A033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance3.5 uH
Tolerance12 %
Maximum DC Current57.5 A
Maximum DC Resistance850 uOhms
Saturation Current87 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
Length33 mm
Width15 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesERU33
PackagingTray
ApplicationAutomotive
Core TypeWirewound
Inductance - nH3500 nH
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesB82559A4352A33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?