Reference Only

B82559A4222A024

Power Inductors - SMD 2.2uH 10% 0.85mOhm ERU24 AEC-Q200.

Manufacturer:

Mfr Part:
B82559A4222A024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh ERU Choke
Package / Case22.8 mm x 24.7 mm x 15.35 mm
ShieldingShielded
Inductance2.2 uH
Tolerance10 %
Maximum DC Current44.9 A
Maximum DC Resistance850 uOhms
Saturation Current67.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
TerminationStandard
Length22.8 mm
Width24.7 mm
Height15.35 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesERU20
PackagingReel
ApplicationAutomotive
Core TypeHelically Wound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82559A4222A24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 255 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.19$1,323.45
$4.57$11,425.00
Need more?