Reference Only
B82559A0222A013
Power Inductors - SMD 2.15uH 15A 10% 13.1x11mm SMD.
Datasheet
B82559A0222A013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 13.2 mm x 11 mm x 4.95 mm | |
| Shielding | Shielded | |
| Inductance | 2.15 uH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 3.2 mOhms | |
| Saturation Current | 15 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 13.2 mm | |
| Width | 11 mm | |
| Height | 4.95 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ERU24 | |
| Packaging | Reel | |
| Application | Choke | |
| Core Type | Helically Wound | |
| Inductance - nH | 2150 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B82559A222A13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $1,350.00 | |
| $1.61 | $7,245.00 |
Need more?