Reference Only
B82559A0203A020
Power Inductors - SMD 20uH 10% 14.3A ERU20 AEC-Q200.
Datasheet
B82559A0203A020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 22.3 mm x 22 mm x 14.1 mm | |
| Shielding | Shielded | |
| Inductance | 20 uH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 6.4 mOhms | |
| Saturation Current | 14.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 22.3 mm | |
| Width | 22 mm | |
| Height | 14.1 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ERU24 | |
| Packaging | Reel | |
| Application | Automotive | |
| Core Type | Helically Wound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82559A203A20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?