Reference Only

B82559A

Obsolete
Inductor Kits & Accessories ERU 13 Chokes SMD Power Inductor Kit

Manufacturer:

Mfr Part:
B82559A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInductor Kits & Accessories
ProductPower Inductor Kits
Termination StyleSMD/SMT
Inductance Range500 nH to 3.9 uH
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 130 C
SeriesB82559A
Maximum DC Current30 A
Maximum DC Resistance780 uOhms to 4.8 mOhms
PackagingBulk
Product TypeInductor Kits & Accessories
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?