Reference Only

B82498F3150J

RF Inductors - SMD 15nH 650mA 5% 2.3x1.7mm SMD.

Manufacturer:

Mfr Part:
B82498F3150J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance15 nH
Tolerance5 %
Maximum DC Current650 mA
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency3.3 GHz
TerminationStandard
Length2 mm
Width1.3 mm
Height1.4 mm
Core MaterialCeramic
SeriesB82498F
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Core TypeCubic
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency250 MHz
Part # AliasesB82498F3150J000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7C
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.211$1,266.00
Need more?