Reference Only

B82496C3220J000

RF Inductors - SMD 22nH 380mA 0.5ohms

Manufacturer:

Mfr Part:
B82496C3220J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Inductance22 nH
Tolerance5 %
Maximum DC Current380 mA
Maximum DC Resistance500 mOhms
Q Minimum14
TerminationStandard
QualificationAEC-Q200
SeriesB82496
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82496C3220J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
16,000 available now at ttieurope.com