Reference Only
B82477X6
Inductor Kits & Accessories PWR INDUCTR 77D6 SAMPLE KIT.
Datasheet
B82477X6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 3.9 uH to 47 uH | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Series | B82477 | |
| Number of Pieces per Value | 1 Pieces | |
| Number of Values | 5 Values | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Size | 12.5 mm x 12.5 mm x 10.5 mm | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 5 | |
| Type | Power Inductor Sample Kit | |
| Part # Aliases | B82477X 6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.87 | $66.87 | |
| $57.50 | $575.00 |
Need more?