Reference Only

B82477X4

Inductor Kits & Accessories PWR INDUCTR 77D4M900 SAMPLE KIT.

Manufacturer:

Mfr Part:
B82477X4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInductor Kits & Accessories
ProductInductor Kits
Termination StyleSMD/SMT
Inductance Range4.7 uH to 47 uH
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
SeriesB82477
Number of Pieces per Value1 Pieces
Number of Values5 Values
PackagingBulk
Product TypeInductor Kits & Accessories
ShieldingShielded
Size12.5 mm x 12.5 mm x 8.5 mm
SubcategoryInductors, Chokes & Coils
Total Number of Pieces5
TypePower Inductor Sample Kit
Part # AliasesB82477X 4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.87$70.87
$65.72$657.20
Need more?