Reference Only

B82477G4473M

Power Inductors - SMD 47uH 2.5A 20 % 12.8x12.8mm SMD.

Manufacturer:

Mfr Part:
B82477G4473M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.8 mm x 12.8 mm x 8 mm
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance82 mOhms
Saturation Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.8 mm
Width12.8 mm
Height8 mm
Core MaterialFerrite
SeriesB82477G4
PackagingReel
ApplicationCommercial
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82477G4473M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.66$264.00
$0.644$1,545.60
$0.623$2,990.40
Need more?