Reference Only

B82477G4472M

Power Inductors - SMD 4.7uH 6.8A 20 % 12.8x12.8mm SMD.

Manufacturer:

Mfr Part:
B82477G4472M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.8 mm x 12.8 mm x 8 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current6.8 A
Maximum DC Resistance14 mOhms
Saturation Current8.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.8 mm
Width12.8 mm
Height8 mm
Core MaterialFerrite
SeriesB82477G4
PackagingReel
ApplicationCommercial
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82477G4472M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?